


FERD20U60DJFD-TR | |
|---|---|
DigiKey Part Number | 497-17759-2-ND - Tape & Reel (TR) 497-17759-1-ND - Cut Tape (CT) 497-17759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20U60DJFD-TR |
Description | DIODE FERD 60V 20A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FERD20U60DJFD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 10 | kr.5.17000 | kr.51.70 |
| 100 | kr.4.04510 | kr.404.51 |
| 500 | kr.3.17166 | kr.1,585.83 |
| 1.000 | kr.2.89054 | kr.2,890.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.55901 | kr.7,677.03 |
| 6.000 | kr.2.45562 | kr.14,733.72 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |


