
BZW04-5V8 | |
---|---|
DigiKey Part Number | 497-12037-1-ND - Cut Tape (CT) 497-12037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8 |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-5V8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.2.28500 | kr.22.85 |
100 | kr.1.36960 | kr.136.96 |
500 | kr.1.14676 | kr.573.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.65920 | kr.659.20 |
2.000 | kr.0.63040 | kr.1,260.80 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |