
BZW04-5V8 | |
|---|---|
DigiKey Part Number | 4878-BZW04-5V8CT-ND - Cut Tape (CT) 4878-BZW04-5V8TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8 |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-5V8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.67000 | kr.16.70 |
| 100 | kr.1.06880 | kr.106.88 |
| 500 | kr.0.92160 | kr.460.80 |
| 1.000 | kr.0.80640 | kr.806.40 |
| 2.000 | kr.0.70400 | kr.1,408.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53760 | kr.2,150.40 |
| 8.000 | kr.0.52080 | kr.4,166.40 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

