BZW04-58RL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.331
Unit Price: kr.3.87000
Datasheet

Similar


STMicroelectronics
In Stock: 1.128
Unit Price: kr.11.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.197
Unit Price: kr.6.72000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.37116

Similar


Littelfuse Inc.
In Stock: 4.772
Unit Price: kr.4.37000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.74000
Datasheet
92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-58RL

DigiKey Part Number
BZW04-58RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-58RL
Description
TVS DIODE 58.1VWM 92VC DO204AC
Customer Reference
Detailed Description
92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-58RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
270pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ58A-TRSTMicroelectronics3.331497-3508-1-NDkr.3.87000MFR Recommended
1.5KE68ASTMicroelectronics1.128497-14152-1-NDkr.11.10000Similar
1.5KE68ALittelfuse Inc.4.1971.5KE68ALFCT-NDkr.6.72000Similar
1.5KE68A-GComchip Technology0641-1.5KE68A-GTB-NDkr.2.37116Similar
P4KE68ALittelfuse Inc.4.77218-P4KE68ACT-NDkr.4.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes