92V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE68A

DigiKey Part Number
18-P4KE68ATR-ND - Tape & Reel (TR)
18-P4KE68ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE68A
Description
TVS DIODE 58.1VWM 92VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE68A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.71100kr.27.11
100kr.1.73710kr.173.71
500kr.1.31470kr.657.35
1.000kr.1.17841kr.1,178.41
2.000kr.1.06365kr.2,127.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.78275kr.3,913.75
10.000kr.0.71868kr.7,186.80
15.000kr.0.68603kr.10,290.45
25.000kr.0.68026kr.17,006.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500