A1P25S12M3-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.207.14972
Datasheet
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 197 W Chassis Mount ACEPACK™ 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 197 W Chassis Mount ACEPACK™ 1
Traction Inverter Power Stages in Electric Vehicles

A1P25S12M3-F

DigiKey Part Number
497-17739-ND
Manufacturer
Manufacturer Product Number
A1P25S12M3-F
Description
IGBT MODULE 1200V 25A ACEPACK 1
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 197 W Chassis Mount ACEPACK™ 1
Datasheet
 Datasheet
EDA/CAD Models
A1P25S12M3-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
25 A
Power - Max
197 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 25A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
1.55 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
ACEPACK™ 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes