


A1P25S12M3 | |
|---|---|
DigiKey Part Number | 497-17738-ND |
Manufacturer | |
Manufacturer Product Number | A1P25S12M3 |
Description | IGBT MODULE 1200V 25A ACEPACK 1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 197 W Chassis Mount ACEPACK™ 1 |
Datasheet | Datasheet |
EDA/CAD Models | A1P25S12M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 197 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 1.55 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK™ 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.207.14972 | kr.7,457.39 |
| Unit Price without VAT: | kr.207.14972 |
|---|---|
| Unit Price with VAT: | kr.258.93715 |

