
1.5KE62A | |
|---|---|
DigiKey Part Number | 497-15641-1-ND - Cut Tape (CT) 497-15641-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62A |
Description | TVS DIODE 53VWM 111VC DO201 |
Customer Reference | |
Detailed Description | 111V Clamp 90A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE62A Models |
Category | Current - Peak Pulse (10/1000µs) 90A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1700pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 111V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T68A | STMicroelectronics | 7.097 | 497-7874-1-ND | kr.10.65000 | MFR Recommended |
| 1.5KE62A | Littelfuse Inc. | 4.363 | F4113CT-ND | kr.6.72000 | Direct |
| 1.5KE62A-G | Comchip Technology | 0 | 1.5KE62A-G-ND | kr.2.43082 | Similar |
| 1.5KE62A-HF | Comchip Technology | 0 | 641-1.5KE62A-HFTB-ND | kr.2.43082 | Similar |
| 1.5KE62A/B | YAGEO | 1.962 | 13-1.5KE62A/BCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.88200 | kr.48.82 |
| 100 | kr.3.20550 | kr.320.55 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

