1.5KE62A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.547
Unit Price: kr.4.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.71296
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.47595
Datasheet

Similar


YAGEO
In Stock: 1.962
Unit Price: kr.1.74000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.92779
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: kr.109.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.40102
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.44541
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.44541
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.45284
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.62371
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60672
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.97678
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.61857
Datasheet
85V Clamp 17.65A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE62A-G

DigiKey Part Number
1.5KE62A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE62A-G
Description
TVS DIODE 53VWM 85VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
85V Clamp 17.65A Ipp Tvs Diode Through Hole DO-201
EDA/CAD Models
1.5KE62A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.65A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.32123kr.2,321.23
2.000kr.1.94829kr.3,896.58
3.000kr.1.92257kr.5,767.71
5.000kr.1.89685kr.9,484.25
7.000kr.1.89364kr.13,255.48
10.000kr.1.89042kr.18,904.20
25.000kr.1.86470kr.46,617.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.32123
Unit Price with VAT:kr.2.90154