Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE300ARL | |
|---|---|
DigiKey Part Number | 497-19436-2-ND - Tape & Reel (TR) 497-19436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300ARL |
Description | TVS DIODE 256VWM 529VC DO201 |
Customer Reference | |
Detailed Description | 529V Clamp 19A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 529V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.90200 | kr.69.02 |
| 100 | kr.4.88010 | kr.488.01 |
| 500 | kr.3.54750 | kr.1,773.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.2.93475 | kr.5,576.03 |
| 3.800 | kr.2.80979 | kr.10,677.20 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |












