
P6KE300A | |
|---|---|
DigiKey Part Number  | 497-16185-1-ND - Cut Tape (CT) 497-16185-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE300A  | 
Description  | TVS DIODE 256VWM 529VC DO204AC  | 
Customer Reference  | |
Detailed Description  | 529V Clamp 7.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P6KE300A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Last Time Buy  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 256V  | |
Voltage - Breakdown (Min)  | 285V  | |
Voltage - Clamping (Max) @ Ipp  | 529V  | |
Current - Peak Pulse (10/1000µs)  | 7.6A (8/20µs)  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 290pF @ 1MHz  | |
Operating Temperature  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.49800 | kr.14.98 | 
| 100 | kr.1.38500 | kr.138.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.13920 | kr.1,139.20 | 
| 2.000 | kr.1.13178 | kr.2,263.56 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 






