
1.5KE200CA | |
|---|---|
DigiKey Part Number | 497-11375-1-ND - Cut Tape (CT) 497-11375-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200CA |
Description | TVS DIODE 171VWM 353VC DO201 |
Customer Reference | |
Detailed Description | 353V Clamp 28A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE200CA Models |
Category | Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 337.5pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 353V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T200CA | STMicroelectronics | 31 | 497-6483-1-ND | kr.15.05000 | MFR Recommended |
| 1.5KE200CA | Littelfuse Inc. | 21.289 | 1.5KE200CALFCT-ND | kr.10.40000 | Direct |
| 1.5KE200CA-B | Littelfuse Inc. | 274 | F5115-ND | kr.11.50000 | Similar |
| 1.5KE200CA-G | Comchip Technology | 0 | 641-1.5KE200CA-GTB-ND | kr.3.62141 | Similar |
| 1.5KE200CA-HF | Comchip Technology | 0 | 641-1.5KE200CA-HFTB-ND | kr.3.62141 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.05400 | kr.90.54 |
| 100 | kr.6.12760 | kr.612.76 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |


