1.5KE200CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.949
Unit Price: kr.1.71000
Datasheet
274V Clamp 5.47A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE200CA-G

DigiKey Part Number
641-1.5KE200CA-GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE200CA-G
Description
TVS DIODE 171VWM 274VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274V Clamp 5.47A Ipp Tvs Diode Through Hole DO-201
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.47A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE200CA/BYAGEO1.94913-1.5KE200CA/BCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.51666kr.2,516.66
2.000kr.2.36279kr.4,725.58
Manufacturers Standard Package
Unit Price without VAT:kr.2.51666
Unit Price with VAT:kr.3.14583