Similar
Similar

SS-640810-NF-A75 | |
|---|---|
DigiKey Part Number | SS-640810-NF-A75-ND |
Manufacturer | |
Manufacturer Product Number | SS-640810-NF-A75 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | SS-640810-NF-A75 Models |
Category | Shielding Shielded |
Manufacturer Stewart Connector | Ratings Cat5 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215877-1 | TE Connectivity AMP Connectors | 1.716 | A105009CT-ND | kr.1.19000 | Similar |
| RJE051880310 | Amphenol CS (Commercial Products) | 1.006 | RJE051880310-ND | kr.1.59000 | Similar |
| RJE051881310 | Amphenol CS (Commercial Products) | 610 | RJE051881310-ND | kr.2.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.085 | kr.6.07407 | kr.6,590.37 |
| Unit Price without VAT: | kr.6.07407 |
|---|---|
| Unit Price with VAT: | kr.7.59259 |




