Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
RJE051881310
RJE051881310
RJE051881310
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE051881310

DigiKey Part Number
RJE051881310-ND
Manufacturer
Manufacturer Product Number
RJE051881310
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJE051881310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33TS3004S-88BAmphenol CONEC41626-1836-NDkr.18.64000Similar
54602-908LFAmphenol CS (FCI)27.789609-1046-NDkr.4.95000Similar
87180-088LFAmphenol CS (FCI)921609-1058-NDkr.13.25000Similar
92250-088LFAmphenol CS (FCI)1.169609-4513-NDkr.18.77000Similar
95679-001LFAmphenol CS (FCI)2.171609-5166-NDkr.12.74000Similar
In-Stock: 610
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.69000kr.17.69
10kr.15.01300kr.150.13
25kr.14.07480kr.351.87
50kr.13.40140kr.670.07
100kr.12.76120kr.1,276.12
250kr.11.96156kr.2,990.39
500kr.11.39058kr.5,695.29
1.200kr.10.70848kr.12,850.18
3.600kr.9.91041kr.35,677.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.69000
Unit Price with VAT:kr.22.11250