USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
SS-52400-005
SS-52400-005

SS-52400-005

DigiKey Part Number
380-SS-52400-005TR-ND - Tape & Reel (TR)
380-SS-52400-005CT-ND - Cut Tape (CT)
380-SS-52400-005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS-52400-005
Description
CONN USB 4.0 TYPE C HRZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-52400-005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Stewart Connector
Operating Temperature
-20°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
7A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20V
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 4.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2385692-1TE Connectivity AMP Connectors7.44517-2385692-1CT-NDkr.15.60000Parametric Equivalent
KUSBX-SMT-CS-4-BK-30TRKycon, Inc.1.6352092-KUSBX-SMT-CS-4-BK-30TRCT-NDkr.17.69000Parametric Equivalent
KUSBX-SMT-CS-4-BK-TRKycon, Inc.2.3732092-KUSBX-SMT-CS-4-BK-TRCT-NDkr.15.41000Parametric Equivalent
In-Stock: 442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.11000kr.34.11
10kr.28.98000kr.289.80
25kr.27.16320kr.679.08
50kr.25.86600kr.1,293.30
100kr.24.63090kr.2,463.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.22.15127kr.9,968.07
900kr.21.09473kr.18,985.26
1.350kr.20.50027kr.27,675.36
2.250kr.19.77553kr.44,494.94
3.150kr.19.31214kr.60,833.24
Manufacturers Standard Package
Unit Price without VAT:kr.34.11000
Unit Price with VAT:kr.42.63750