
KUSBX-SMT-CS-4-BK-30TR | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-CS-4-BK-30TR-ND - Tape & Reel (TR) 2092-KUSBX-SMT-CS-4-BK-30TRCT-ND - Cut Tape (CT) 2092-KUSBX-SMT-CS-4-BK-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-CS-4-BK-30TR |
Description | CONN USB 4.0 TYPE C HRZ 30AU 40G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Kycon, Inc. | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 Gen 3 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.15.04500 | kr.150.45 |
| 25 | kr.14.09760 | kr.352.44 |
| 50 | kr.13.42440 | kr.671.22 |
| 100 | kr.12.78270 | kr.1,278.27 |
| 250 | kr.11.98236 | kr.2,995.59 |
| 500 | kr.11.41036 | kr.5,705.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.08327 | kr.11,083.27 |
| 2.000 | kr.10.55461 | kr.21,109.22 |
| 3.000 | kr.10.25719 | kr.30,771.57 |
| 5.000 | kr.9.89451 | kr.49,472.55 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |


