Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV6A1706PQ05 | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1706PQ05-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1706PQ05 |
Description | CAT6A IP68 SIZE 17 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.670.65000 | kr.670.65 |
| 20 | kr.542.89750 | kr.10,857.95 |
| 40 | kr.517.01600 | kr.20,680.64 |
| 60 | kr.502.45233 | kr.30,147.14 |
| 100 | kr.490.79530 | kr.49,079.53 |
| Unit Price without VAT: | kr.670.65000 |
|---|---|
| Unit Price with VAT: | kr.838.31250 |



