Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV6A1706PG05 | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1706PG05-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1706PG05 |
Description | CAT6A IP68 SIZE 17 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-RJFTV6A1706MG05 | Stewart Connector | 0 | 380-S-RJFTV6A1706MG05-ND | kr.603.04300 | Parametric Equivalent |
| S-RJFTV6A1706MN05 | Stewart Connector | 0 | 380-S-RJFTV6A1706MN05-ND | kr.542.08100 | Parametric Equivalent |
| S-RJFTV6A1706MQ05 | Stewart Connector | 0 | 380-S-RJFTV6A1706MQ05-ND | kr.613.78950 | Parametric Equivalent |
| S-RJFTV6A1706PN05 | Stewart Connector | 0 | 380-S-RJFTV6A1706PN05-ND | kr.515.28700 | Parametric Equivalent |
| S-RJFTV6A1706PQ05 | Stewart Connector | 0 | 380-S-RJFTV6A1706PQ05-ND | kr.678.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.469.47500 | kr.9,389.50 |
| Unit Price without VAT: | kr.469.47500 |
|---|---|
| Unit Price with VAT: | kr.586.84375 |



