45PATCH10WH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 109
Unit Price: kr.57.05000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.25.65730
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.30.51800
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.22.52843
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 61
Unit Price: kr.34.93000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: kr.58.07000

Parametric Equivalent


Eaton Tripp Lite
In Stock: 6
Unit Price: kr.35.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: kr.19.52880
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.154.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.283.71000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH10WH

DigiKey Part Number
5214-45PATCH10WH-ND
Manufacturer
Manufacturer Product Number
45PATCH10WH
Description
10FT SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M45PATCH10WHStarTech.com1095214-M45PATCH10WH-NDkr.57.05000Parametric Equivalent
73-7796-10Cinch Connectivity Solutions0116-73-7796-10-NDkr.25.65730Parametric Equivalent
AMJE0808-0300-WHB-24Assmann WSW Components0AMJE0808-0300-WHB-24-NDkr.30.51800Parametric Equivalent
BC-5UW010FCinch Connectivity Solutions0116-BC-5UW010F-NDkr.22.52843Parametric Equivalent
DK-1511-010/WHAssmann WSW Components61AE10495-NDkr.34.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.57.05000kr.57.05
Manufacturers Standard Package
Unit Price without VAT:kr.57.05000
Unit Price with VAT:kr.71.31250