Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815WHT-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815WHT-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815WHT-10 |
Description | CBL-RJ45/RJ45 CAT5E WHT 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855PL-10 | L-com | 0 | 5073-TRD855PL-10-ND | kr.283.71000 | Parametric Equivalent |
| 45PATCH10WH | StarTech.com | 0 | 5214-45PATCH10WH-ND | kr.57.05000 | Parametric Equivalent |
| 73-7796-10 | Cinch Connectivity Solutions | 0 | 116-73-7796-10-ND | kr.25.65730 | Parametric Equivalent |
| AMJE0808-0300-WHB-24 | Assmann WSW Components | 0 | AMJE0808-0300-WHB-24-ND | kr.30.51800 | Parametric Equivalent |
| BC-5UW010F | Cinch Connectivity Solutions | 0 | 116-BC-5UW010F-ND | kr.22.52843 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.22000 | kr.154.22 |
| Unit Price without VAT: | kr.154.22000 |
|---|---|
| Unit Price with VAT: | kr.192.77500 |










