1415R-3F-POWER-CORD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 1.075
Unit Price: kr.36.07000
Datasheet
3.00' (914.4mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415R-3F-POWER-CORD

DigiKey Part Number
5214-1415R-3F-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
1415R-3F-POWER-CORD
Description
3FT (1M) POWER EXTENSION CORD, C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-10°C ~ 35°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.204
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.40.89000kr.40.89
10kr.34.73500kr.347.35
25kr.32.55880kr.813.97
50kr.31.00540kr.1,550.27
100kr.29.52460kr.2,952.46
250kr.27.67628kr.6,919.07
500kr.26.35592kr.13,177.96
1.000kr.25.09905kr.25,099.05
2.500kr.23.52956kr.58,823.90
Manufacturers Standard Package
Unit Price without VAT:kr.40.89000
Unit Price with VAT:kr.51.11250