3.00' (914.4mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
AC-05203
AC-05203

AC-05203

DigiKey Part Number
4771-AC-05203-ND
Manufacturer
Manufacturer Product Number
AC-05203
Description
POWER ADAPTER CORD C14/5-15R 3'
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.075
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.36.07000kr.36.07
10kr.34.27200kr.342.72
20kr.32.47150kr.649.43
50kr.30.67120kr.1,533.56
100kr.28.87070kr.2,887.07
250kr.27.07032kr.6,767.58
500kr.25.26990kr.12,634.95
Unit Price without VAT:kr.36.07000
Unit Price with VAT:kr.45.08750