USB Bluetooth Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Bluetooth Adapter
USBA-BLUETOOTH-V5-C2
USBA-BLUETOOTH-V5-C2

USBA-BLUETOOTH-V5-C2

DigiKey Part Number
5214-USBA-BLUETOOTH-V5-C2-ND
Manufacturer
Manufacturer Product Number
USBA-BLUETOOTH-V5-C2
Description
USB BLUETOOTH ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Bluetooth Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB Bluetooth Adapter
Convert From (Adapter End)
USB 1.1
Convert To (Adapter End)
-
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.167.69000kr.167.69
10kr.148.73900kr.1,487.39
25kr.141.81240kr.3,545.31
50kr.136.79060kr.6,839.53
100kr.131.94810kr.13,194.81
250kr.125.81040kr.31,452.60
500kr.121.35840kr.60,679.20
Manufacturers Standard Package
Unit Price without VAT:kr.167.69000
Unit Price with VAT:kr.209.61250