
WR9MZ1500USBAFR6B | |
|---|---|
DigiKey Part Number | 1939-WR9MZ1500USBAFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9MZ1500USBAFR6B |
Description | USB QUICK CHARGE 3.0 EURO PLUGIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MZ1500USBAFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 1.5A, 2A, 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.74" L x 1.52" W x 0.93" H (69.5mm x 38.7mm x 23.7mm) | |
Approval Agency | CE, EAC, LPS, Morocco, Ukraine, WEEE | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.55000 | kr.89.55 |
| 5 | kr.87.11400 | kr.435.57 |
| 10 | kr.82.27400 | kr.822.74 |
| 25 | kr.77.43280 | kr.1,935.82 |
| 50 | kr.72.59280 | kr.3,629.64 |
| 100 | kr.67.75290 | kr.6,775.29 |
| 250 | kr.65.33312 | kr.16,333.28 |
| 500 | kr.64.36516 | kr.32,182.58 |
| Unit Price without VAT: | kr.89.55000 |
|---|---|
| Unit Price with VAT: | kr.111.93750 |




