
VFHY1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1334-2-ND - Tape & Reel (TR) 404-1334-1-ND - Cut Tape (CT) 404-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHY1104LS-TR |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFHY1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528SYSK | Kingbright | 9.211 | 754-1539-1-ND | kr.2.60000 | Parametric Equivalent |
| XZMYK45S | SunLED | 9.027 | 1497-1190-1-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.66300 | kr.26.63 |
| 100 | kr.1.92480 | kr.192.48 |
| 500 | kr.1.59184 | kr.795.92 |
| 1.000 | kr.1.48248 | kr.1,482.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34176 | kr.4,025.28 |
| 6.000 | kr.1.27005 | kr.7,620.30 |
| 9.000 | kr.1.23329 | kr.11,099.61 |
| 15.000 | kr.1.19178 | kr.17,876.70 |
| 21.000 | kr.1.16710 | kr.24,509.10 |
| 30.000 | kr.1.14303 | kr.34,290.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

