
XZMYK45S | |
|---|---|
DigiKey Part Number | 1497-1190-2-ND - Tape & Reel (TR) 1497-1190-1-ND - Cut Tape (CT) 1497-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK45S |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.63300 | kr.16.33 |
| 100 | kr.1.15930 | kr.115.93 |
| 500 | kr.0.94456 | kr.472.28 |
| 1.000 | kr.0.87358 | kr.873.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81320 | kr.1,626.40 |
| 4.000 | kr.0.76184 | kr.3,047.36 |
| 6.000 | kr.0.73547 | kr.4,412.82 |
| 10.000 | kr.0.70567 | kr.7,056.70 |
| 14.000 | kr.0.68792 | kr.9,630.88 |
| 20.000 | kr.0.67061 | kr.13,412.20 |
| 50.000 | kr.0.63237 | kr.31,618.50 |
| 100.000 | kr.0.60857 | kr.60,857.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

