
| VFHV1104LS-TR | |
|---|---|
| DigiKey Part Number | 404-1312-2-ND - Tape & Reel (TR) 404-1312-1-ND - Cut Tape (CT) 404-1312-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VFHV1104LS-TR | 
| Description | LED RED CLEAR 2PLCC SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Red 616nm LED Indication - Discrete 2V 2-PLCC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VFHV1104LS-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Round with Flat Top | |
| Lens Size | 2.40mm Dia | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 622nm | |
| Features | - | |
| Package / Case | 2-PLCC | |
| Supplier Device Package | ||
| Size / Dimension | 3.20mm L x 2.80mm W | |
| Height (Max) | 2.10mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.2.90600 | kr.29.06 | 
| 100 | kr.2.10940 | kr.210.94 | 
| 500 | kr.1.75142 | kr.875.71 | 
| 1.000 | kr.1.63379 | kr.1,633.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.40941 | kr.2,818.82 | 
| 4.000 | kr.1.33007 | kr.5,320.28 | 
| 6.000 | kr.1.28939 | kr.7,736.34 | 
| 10.000 | kr.1.24342 | kr.12,434.20 | 
| 14.000 | kr.1.21609 | kr.17,025.26 | 
| 20.000 | kr.1.18943 | kr.23,788.60 | 
| 50.000 | kr.1.13059 | kr.56,529.50 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark