
HSMJ-A100-R40J1 | |
|---|---|
DigiKey Part Number | 516-HSMJ-A100-R40J1TR-ND - Tape & Reel (TR) 516-HSMJ-A100-R40J1CT-ND - Cut Tape (CT) 516-HSMJ-A100-R40J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMJ-A100-R40J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.29600 | kr.22.96 |
| 100 | kr.1.64990 | kr.164.99 |
| 500 | kr.1.35878 | kr.679.39 |
| 1.000 | kr.1.26304 | kr.1,263.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18168 | kr.2,363.36 |
| 4.000 | kr.1.11257 | kr.4,450.28 |
| 6.000 | kr.1.07711 | kr.6,462.66 |
| 10.000 | kr.1.03704 | kr.10,370.40 |
| 14.000 | kr.1.01320 | kr.14,184.80 |
| 20.000 | kr.0.98995 | kr.19,799.00 |
| 50.000 | kr.0.93861 | kr.46,930.50 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

