
VFHR1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1309-2-ND - Tape & Reel (TR) 404-1309-1-ND - Cut Tape (CT) 404-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1104LS-TR |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFHR1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-A100-R00J1 | Broadcom Limited | 14.333 | 516-2821-1-ND | kr.2.92000 | Parametric Equivalent |
| LS T676-P2S1-1-0-20-R18-Z | ams-OSRAM USA INC. | 49.508 | 475-LST676-P2S1-1-ZCT-ND | kr.1.59000 | Parametric Equivalent |
| LS T676-R1S1-1-0-20-R18-Z | ams-OSRAM USA INC. | 123.820 | 475-LST676-R1S1-1-ZCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.44700 | kr.24.47 |
| 100 | kr.1.76130 | kr.176.13 |
| 500 | kr.1.45250 | kr.726.25 |
| 1.000 | kr.1.35093 | kr.1,350.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.26461 | kr.2,529.22 |
| 4.000 | kr.1.19130 | kr.4,765.20 |
| 6.000 | kr.1.15368 | kr.6,922.08 |
| 10.000 | kr.1.11121 | kr.11,112.10 |
| 14.000 | kr.1.08593 | kr.15,203.02 |
| 20.000 | kr.1.06127 | kr.21,225.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

