Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-A100-R00J1

DigiKey Part Number
516-2821-2-ND - Tape & Reel (TR)
516-2821-1-ND - Cut Tape (CT)
516-2821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-A100-R00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.90300kr.19.03
100kr.1.35480kr.135.48
500kr.1.10776kr.553.88
1.000kr.1.02623kr.1,026.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95688kr.1,913.76
4.000kr.0.89793kr.3,591.72
6.000kr.0.86769kr.5,206.14
10.000kr.0.83349kr.8,334.90
14.000kr.0.81313kr.11,383.82
20.000kr.0.79328kr.15,865.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000