KSK-1A85-3040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 0
Unit Price: kr.10.55834
Datasheet
KSK-1A85-3040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A85-3040

DigiKey Part Number
KSK-1A85-3040-ND
Manufacturer
Manufacturer Product Number
KSK-1A85-3040
Description
SWITCH REED SPST-NO 1A 1000V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 30 ~ 40AT Operate Range 100W 1A (AC/DC) 1000 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
30 ~ 40AT
Release Range
-
Current - Switching
1A (AC/DC)
Voltage - Switching AC
1000 V
Voltage - Switching DC
1000 V
Power - Rated
100W
Operate Time
1.1 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.181" (55.40mm)
Size - Body
0.108" Dia x 0.827" L (2.75mm x 21.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.5 pF
Current - Carry
2.5A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes