KSK-1A52-3040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK-1A52-3040

DigiKey Part Number
KSK-1A52-3040-ND
Manufacturer
Manufacturer Product Number
KSK-1A52-3040
Description
SWITCH REED SPST-NO 500MA 350V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 30 ~ 40AT Operate Range 50W 500mA (AC/DC) 350 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
30 ~ 40AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
350 V
Voltage - Switching DC
350 V
Power - Rated
50W
Operate Time
1.1 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.181" (55.40mm)
Size - Body
0.108" Dia x 0.827" L (2.75mm x 21.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.5 pF
Current - Carry
2.5A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.10.55834kr.10,558.34
Manufacturers Standard Package
Unit Price without VAT:kr.10.55834
Unit Price with VAT:kr.13.19793