RVC2512FT402K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.38978
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet
Image for RVC2512FT402K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2512FT402K

DigiKey Part Number
RVC2512FT402K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2512FT402K
Description
RES 402K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2512FT402K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2512-FX-4023ELFBourns Inc.0CR2512-FX-4023ELF-NDkr.0.38978Direct
CRGH2512F402KTE Connectivity Passive Product0CRGH2512F402K-NDkr.1.35352Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.20963kr.4,838.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.20963
Unit Price with VAT:kr.1.51204