Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-FX-4023ELF | |
|---|---|
DigiKey Part Number | CR2512-FX-4023ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-4023ELF |
Description | RES SMD 402K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-4023ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC2512FT402K | Stackpole Electronics Inc | 0 | RVC2512FT402K-ND | kr.1.20963 | Direct |
| CRGH2512F402K | TE Connectivity Passive Product | 0 | CRGH2512F402K-ND | kr.1.35352 | Upgrade |
| AC2512FK-07402KL | YAGEO | 5 | YAG5588CT-ND | kr.2.47000 | Similar |
| CRCW2512402KFKEG | Vishay Dale | 1.829 | 541-402KAFCT-ND | kr.1.78000 | Similar |
| CRCW2512402KFKTG | Vishay Dale | 0 | CRCW2512402KFKTG-ND | kr.0.95630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38978 | kr.1,559.12 |
| Unit Price without VAT: | kr.0.38978 |
|---|---|
| Unit Price with VAT: | kr.0.48723 |









