Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

RVC2512FT1M00 | |
|---|---|
DigiKey Part Number | RVC2512FT1M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512FT1M00 |
Description | RES 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512FT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.20963 | kr.4,838.52 |
| Unit Price without VAT: | kr.1.20963 |
|---|---|
| Unit Price with VAT: | kr.1.51204 |







