
CRM2512-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-1004ELFTR-ND - Tape & Reel (TR) CRM2512-FX-1004ELFCT-ND - Cut Tape (CT) CRM2512-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-1004ELF |
Description | RES SMD 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.52920 | kr.38.23 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.21410 | kr.121.41 |
| 250 | kr.1.07324 | kr.268.31 |
| 500 | kr.0.99170 | kr.495.85 |
| 1.000 | kr.0.92703 | kr.927.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83468 | kr.3,338.72 |
| 8.000 | kr.0.80211 | kr.6,416.88 |
| 12.000 | kr.0.78622 | kr.9,434.64 |
| 20.000 | kr.0.76900 | kr.15,380.00 |
| 28.000 | kr.0.75914 | kr.21,255.92 |
| 40.000 | kr.0.74980 | kr.29,992.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

