RVC1206JT2K20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Vishay Dale
In Stock: 22.842
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Direct


Vishay Dale
In Stock: 1.595
Unit Price: kr.1.08000
Datasheet

Upgrade


Bourns Inc.
In Stock: 59.608
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.71404
Datasheet

Upgrade


Vishay Dale
In Stock: 3.767
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06538
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.10714
Datasheet
Image for RVC1206JT2K20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT2K20

DigiKey Part Number
RVC1206JT2K20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT2K20
Description
RES 2.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT2K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206JG2K20Stackpole Electronics Inc0RMCF1206JG2K20-NDkr.0.02754Upgrade
CRCW12062K20JNEACVishay Dale22.842541-CRCW12062K20JNEACCT-NDkr.0.63000Direct
CRCW12062K20JNEBCVishay Dale0CRCW12062K20JNEBC-NDkr.0.04977Direct
RCG12062K20JNEAVishay Dale1.595541-1874-1-NDkr.1.08000Direct
CR1206-JW-222ELFBourns Inc.59.608CR1206-JW-222ELFCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37425kr.1,871.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.37425
Unit Price with VAT:kr.0.46781