Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12062K20JNTB | |
|---|---|
DigiKey Part Number | CRCW12062K20JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K20JNTB |
Description | RES SMD 2.2K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K20JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K20JNEAIF | Vishay Dale | 0 | CRCW12062K20JNEAIF-ND | kr.0.71404 | Upgrade |
| CRCW12062K20JNEAC | Vishay Dale | 22.842 | 541-CRCW12062K20JNEACCT-ND | kr.0.63000 | Similar |
| CRCW12062K20JNEBC | Vishay Dale | 0 | CRCW12062K20JNEBC-ND | kr.0.04977 | Similar |
| RCG12062K20JNEA | Vishay Dale | 1.595 | 541-1874-1-ND | kr.1.08000 | Similar |
| CRCW12062K20FKEC | Vishay Dale | 0 | CRCW12062K20FKEC-ND | kr.0.06234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12994 | kr.1,299.40 |
| Unit Price without VAT: | kr.0.12994 |
|---|---|
| Unit Price with VAT: | kr.0.16243 |








