Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RVC1206FK150K | |
|---|---|
DigiKey Part Number | RVC1206FK150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FK150K |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FK150K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FG150K | Stackpole Electronics Inc | 23 | 738-RMCF1206FG150KCT-ND | kr.0.63000 | Upgrade |
| CRCW1206150KFKEAC | Vishay Dale | 42.394 | 541-CRCW1206150KFKEACCT-ND | kr.0.70000 | Direct |
| CRCW1206150KFKEBC | Vishay Dale | 0 | CRCW1206150KFKEBC-ND | kr.0.05724 | Direct |
| CRCW1206150KFKEB | Vishay Dale | 15.486 | 541-CRCW1206150KFKEBCT-ND | kr.0.70000 | Upgrade |
| CRCW1206150KFKEC | Vishay Dale | 0 | CRCW1206150KFKEC-ND | kr.0.06234 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.48938 | kr.489.38 |
| Unit Price without VAT: | kr.0.48938 |
|---|---|
| Unit Price with VAT: | kr.0.61173 |






