150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206150KFKEB

DigiKey Part Number
541-CRCW1206150KFKEBTR-ND - Tape & Reel (TR)
541-CRCW1206150KFKEBCT-ND - Cut Tape (CT)
541-CRCW1206150KFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206150KFKEB
Description
RES SMD 150K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206150KFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206150KFKEACVishay Dale42.394541-CRCW1206150KFKEACCT-NDkr.0.70000Similar
CRCW1206150KFKEBCVishay Dale0CRCW1206150KFKEBC-NDkr.0.05724Similar
RCV1206150KFKEAVishay Dale5.093541-3554-1-NDkr.1.52000Similar
CRCW1206150KFHECPVishay Dale0CRCW1206150KFHECP-NDkr.0.37908Parametric Equivalent
CRCW1206150KFKECVishay Dale0CRCW1206150KFKEC-NDkr.0.06234Parametric Equivalent
In-Stock: 15.486
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31100kr.3.11
25kr.0.23840kr.5.96
50kr.0.19780kr.9.89
100kr.0.16550kr.16.55
250kr.0.13340kr.33.35
500kr.0.11500kr.57.50
1.000kr.0.10049kr.100.49
5.000kr.0.07741kr.387.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07004kr.700.40
20.000kr.0.06357kr.1,271.40
30.000kr.0.05998kr.1,799.40
50.000kr.0.05639kr.2,819.50
100.000kr.0.05172kr.5,172.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500