RTAN1206BKE150K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 1.734
Unit Price: kr.6.15000
Datasheet

Direct


Vishay Dale
In Stock: 7.106
Unit Price: kr.2.98000
Datasheet

Direct


Vishay Dale
In Stock: 697
Unit Price: kr.4.50000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 18.033
Unit Price: kr.4.06000
Datasheet
150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE150K

DigiKey Part Number
738-RTAN1206BKE150KTR-ND - Tape & Reel (TR)
738-RTAN1206BKE150KCT-ND - Cut Tape (CT)
738-RTAN1206BKE150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE150K
Description
RES 150K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT1206E1503BST1Vishay Dale Thin Film1.734PAT150KCCT-NDkr.6.15000Direct
TNPW1206150KBEEAVishay Dale7.106TNP150KACCT-NDkr.2.98000Direct
TNPW1206150KBEENVishay Dale697541-3841-1-NDkr.4.50000Direct
PTN1206E1503BST1Vishay Dale Thin Film0PTN1206E1503BST1-NDkr.2.83233Similar
RQ73C2B150KBTDTE Connectivity Passive Product18.033A139921CT-NDkr.4.06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.48003kr.7,400.15
Unit Price without VAT:kr.1.48003
Unit Price with VAT:kr.1.85004