150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2B150KBTD

DigiKey Part Number
A139921TR-ND - Tape & Reel (TR)
A139921CT-ND - Cut Tape (CT)
A139921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2B150KBTD
Description
RES 150 KOHMS 0.1% 0.4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2B150KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.37900kr.33.79
25kr.3.13200kr.78.30
50kr.2.96080kr.148.04
100kr.2.80100kr.280.10
250kr.2.61080kr.652.70
500kr.2.48236kr.1,241.18
1.000kr.2.36691kr.2,366.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.14533kr.10,726.65
10.000kr.2.06798kr.20,679.80
15.000kr.2.02723kr.30,408.45
25.000kr.1.98026kr.49,506.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500