
RSMF3JT18K0 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT18K0TR-ND - Tape & Reel (TR) 738-RSMF3JT18K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT18K0 |
Description | RES 18K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT18K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JA18K0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA18K0-C1-ND | kr.0.59690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.27600 | kr.12.76 |
| 25 | kr.0.99480 | kr.24.87 |
| 50 | kr.0.94620 | kr.47.31 |
| 100 | kr.0.84740 | kr.84.74 |
| 250 | kr.0.73152 | kr.182.88 |
| 500 | kr.0.65882 | kr.329.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53844 | kr.538.44 |
| 2.000 | kr.0.51489 | kr.1,029.78 |
| 3.000 | kr.0.48671 | kr.1,460.13 |
| 5.000 | kr.0.46849 | kr.2,342.45 |
| 7.000 | kr.0.45068 | kr.3,154.76 |
| 10.000 | kr.0.44214 | kr.4,421.40 |
| 12.000 | kr.0.42385 | kr.5,086.20 |
| 24.000 | kr.0.41124 | kr.9,869.76 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

