
RSMF3JA18K0-C1 | |
|---|---|
DigiKey Part Number | RSMF3JA18K0-C1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSMF3JA18K0-C1 |
Description | RES 18K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JA18K0-C1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ18K | TE Connectivity Passive Product | 4.850 | A105888CT-ND | kr.2.63000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59690 | kr.596.90 |
| Unit Price without VAT: | kr.0.59690 |
|---|---|
| Unit Price with VAT: | kr.0.74613 |


