
ROX3SJ18K | |
|---|---|
DigiKey Part Number | A105888CT-ND - Cut Tape (CT) A105888TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ18K |
Description | RES 18K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ18K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.17680 | kr.29.42 |
| 50 | kr.1.04220 | kr.52.11 |
| 100 | kr.0.92690 | kr.92.69 |
| 250 | kr.0.80060 | kr.200.15 |
| 500 | kr.0.72162 | kr.360.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65435 | kr.654.35 |
| 2.000 | kr.0.59720 | kr.1,194.40 |
| 3.000 | kr.0.56783 | kr.1,703.49 |
| 5.000 | kr.0.53460 | kr.2,673.00 |
| 7.000 | kr.0.51479 | kr.3,603.53 |
| 10.000 | kr.0.49544 | kr.4,954.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

