18 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT18R0

DigiKey Part Number
RSMF2JT18R0TR-ND - Tape & Reel (TR)
RSMF2JT18R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT18R0
Description
RES 18 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT18R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF2JB18R0Stackpole Electronics Inc0RSMF2JB18R0-NDkr.0.32108Direct
RSF2JT18R0Stackpole Electronics Inc1.000738-RSF2JT18R0CT-NDkr.1.28000Similar
ROX2SJ18RTE Connectivity Passive Product7.848A131505CT-NDkr.1.79000Similar
In-Stock: 1.926
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.72400kr.7.24
25kr.0.60760kr.15.19
50kr.0.53580kr.26.79
100kr.0.47370kr.47.37
250kr.0.40588kr.101.47
500kr.0.36358kr.181.79
1.000kr.0.32749kr.327.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.28791kr.719.77
5.000kr.0.26314kr.1,315.70
7.500kr.0.25043kr.1,878.22
12.500kr.0.23603kr.2,950.38
17.500kr.0.22745kr.3,980.38
25.000kr.0.21907kr.5,476.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750