


RSF2JT18R0 | |
|---|---|
DigiKey Part Number | 738-RSF2JT18R0TR-ND - Tape & Reel (TR) 738-RSF2JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT18R0 |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT18R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.82700 | kr.8.27 |
| 25 | kr.0.69760 | kr.17.44 |
| 50 | kr.0.61540 | kr.30.77 |
| 100 | kr.0.54490 | kr.54.49 |
| 250 | kr.0.46768 | kr.116.92 |
| 500 | kr.0.41934 | kr.209.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37825 | kr.378.25 |
| 2.000 | kr.0.34332 | kr.686.64 |
| 3.000 | kr.0.32535 | kr.976.05 |
| 5.000 | kr.0.30501 | kr.1,525.05 |
| 7.000 | kr.0.29288 | kr.2,050.16 |
| 10.000 | kr.0.28104 | kr.2,810.40 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

