110 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT110R

DigiKey Part Number
738-RSMF2JT110RTR-ND - Tape & Reel (TR)
738-RSMF2JT110RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT110R
Description
RES 110 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF2JT110RStackpole Electronics Inc1.706738-RSF2JT110RCT-NDkr.1.28000Similar
RSMF2JT110RStackpole Electronics Inc2.111738-RSMF2JT110RCT-NDkr.1.09000Parametric Equivalent
In-Stock: 2.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.71200kr.7.12
25kr.0.59480kr.14.87
50kr.0.52440kr.26.22
100kr.0.46410kr.46.41
250kr.0.39792kr.99.48
500kr.0.35640kr.178.20
1.000kr.0.32108kr.321.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.28227kr.705.68
5.000kr.0.25799kr.1,289.95
7.500kr.0.24551kr.1,841.33
12.500kr.0.23140kr.2,892.50
17.500kr.0.22299kr.3,902.32
25.000kr.0.21477kr.5,369.25
30.000kr.0.21083kr.6,324.90
60.000kr.0.19730kr.11,838.00
62.500kr.0.19656kr.12,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250