RSF3JT20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.1.09464
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.1.09464
Datasheet
20 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF3JT20R0

DigiKey Part Number
RSF3JT20R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF3JT20R0
Description
RES 20 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF3JT20R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JA20R0-C1Stackpole Electronics Inc0RSMF3JA20R0-C1-NDkr.0.59690Parametric Equivalent
RSMF3JB20R0Stackpole Electronics Inc0RSMF3JB20R0-NDkr.0.59690Parametric Equivalent
RSMF3JT20R0Stackpole Electronics Inc0RSMF3JT20R0-NDkr.0.59690Parametric Equivalent
RSF2B-200-JBWRCD Components04855-RSF2B-200-JBW-NDkr.1.09464Parametric Equivalent
RSF2B-200-JTWRCD Components04855-RSF2B-200-JTWTR-NDkr.1.09464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.25367kr.1,253.67
Manufacturers Standard Package
Unit Price without VAT:kr.1.25367
Unit Price with VAT:kr.1.56709